Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 72.290 |
25+ | € 64.110 |
50+ | € 62.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 72.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0200
Order Code2478289
Technical Datasheet
Wipe MaterialCellulose
Wipe Width330mm
Wipe Length330mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wipe Material
Cellulose
Wipe Length
330mm
SVHC
No SVHC (21-Jan-2025)
Wipe Width
330mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2