Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43R16160D-6TL-TR
Order Code2901179
Technical Datasheet
779 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.160 |
10+ | € 3.780 |
25+ | € 3.700 |
50+ | € 3.500 |
100+ | € 3.300 |
250+ | € 3.290 |
500+ | € 3.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43R16160D-6TL-TR
Order Code2901179
Technical Datasheet
DRAM TypeDDR
Memory Density256Mbit
Memory Configuration16M x 16bit
Clock Frequency Max166MHz
IC Case / PackageTSOP-II
No. of Pins66Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR
Memory Configuration
16M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
256Mbit
Clock Frequency Max
166MHz
No. of Pins
66Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833