Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.450 |
10+ | € 6.830 |
25+ | € 6.660 |
50+ | € 6.410 |
100+ | € 6.170 |
250+ | € 5.920 |
Product Information
Product Overview
The IS42S16160G-7TLI is a 256Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 256Mb SDRAM is organized as 4M x16x4 banks, 54-pin TSOPII and 54-ball BGA. The 256Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in 3.3V Vdd and 3.3V Vddq memory systems containing 268,435,456 bits. Internally configured as a quad-bank DRAM with a synchronous interface. Each 67,108,864-bit bank is organized as 8,192 rows by 512 columns by 16 bits or 8,192 rows by 1,024 columns by 8 bits. The 256Mb SDRAM includes an AUTO REFRESH MODE and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible.
- 143MHz Clock frequency
- 7ns Speed
- Fully synchronous, all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- 3.3 ±0.3V Single power supply
- LVTTL interface
- Programmable burst length - 1, 2, 4, 8, full page
- Sequential/Interleave programmable burst sequence
- Auto refresh (CBR)
- Self refresh
- 8K Refresh cycles every 16ms (A2 grade) or 64ms (commercial, industrial, A1 grade)
- Random column address every clock cycle
- Programmable CAS latency - 2, 3 clocks
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
Applications
Industrial, Commercial, Computers & Computer Peripherals
Technical Specifications
SDR
16M x 16bit
TSOP-II
3.3V
-40°C
-
No SVHC (23-Jan-2024)
256Mbit
143MHz
54Pins
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate