Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC5101BE4T
Order Code2818906
Technical Datasheet
Signal Conditioner TypeMagnetoresistive Sensor Signal Conditioner
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Bandwidth-
Amplifier Case StyleSSOP
Technical Specifications
Signal Conditioner Type
Magnetoresistive Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Amplifier Case Style
SSOP
Supply Voltage Min
4.5V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Bandwidth
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001