Print Page
03105
Socket Set, 3/8" Drive, 12 Pieces
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 413.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 413.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No03105
Order Code4350909
Technical Datasheet
Kit Contents12 Pieces of 3/8" Square Drive Sockets, 5" Extension Bar, 3/8" Reversible Ratchet
Product Range-
SVHCTo Be Advised
Product Overview
03105 is an insulated 3/8" drive 12 piece socket set.
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
- Nylon thermoplastic insulation material, chrome vanadium steel metal material
- IEC60900, category C, VDE
- 340mm length, 280mm width, 54mm depth
Contents
8mm socket (01716), 10mm socket (01718), 13mm socket (01720), 17mm socket (01730), 19mm socket (01740), 20mm socket (01741), 3/8” socket (01723), 1/2” socket (01725), 3/4” socket (01739), 7/8” socket (01744 ), reversible ratchet (01780), 5” extension (01791).
Technical Specifications
Kit Contents
12 Pieces of 3/8" Square Drive Sockets, 5" Extension Bar, 3/8" Reversible Ratchet
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.542