Print Page
Image is for illustrative purposes only. Please refer to product description.
4,355 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.650 |
10+ | € 1.990 |
50+ | € 1.750 |
100+ | € 1.560 |
250+ | € 1.470 |
500+ | € 1.380 |
1000+ | € 1.360 |
2500+ | € 1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINOVA SEMICONDUCTORS
Manufacturer Part NoINLC10AQ-T
Order Code3534543
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ4MHz
IC MountingSurface Mount
IC Case / PackageWETQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleWETQFN-EP
No. of Outputs3Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
4MHz
IC Case / Package
WETQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
WETQFN-EP
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
-
No. of Outputs
3Outputs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001