Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC1100T038F0064ABXUMA1
Order Code3958724
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Also Known AsSP001344578, XMC1100-T038F0064 AB
Technical Datasheet
2,550 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.090 |
| 10+ | € 1.560 |
| 50+ | € 1.420 |
| 100+ | € 1.170 |
| 250+ | € 1.100 |
| 500+ | € 1.070 |
| 1000+ | € 1.040 |
| 2500+ | € 1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1100T038F0064ABXUMA1
Order Code3958724
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Also Known AsSP001344578, XMC1100-T038F0064 AB
Technical Datasheet
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins38Pins
IC Case / PackageTSSOP
No. of I/O's34I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USI
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC11xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, LIN, SPI, UART, USI
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC11xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
38Pins
No. of I/O's
34I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability