Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXDPE192C3B0000XUMA1
Order Code4589004
Also Known AsXDPE192C3B-0000, SP005849591
Technical Datasheet
Packaging Options
50 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.210 |
10+ | € 4.780 |
25+ | € 4.420 |
50+ | € 4.230 |
100+ | € 4.030 |
250+ | € 3.840 |
500+ | € 3.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 6.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPE192C3B0000XUMA1
Order Code4589004
Also Known AsXDPE192C3B-0000, SP005849591
Technical Datasheet
IC TypeDigital Multi-Phase Controller
Input Voltage Min-
Input Voltage Max3.3V
PWM Input Frequency1MHz
IC Case / PackageVQFN-EP
No. of Pins48Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Digital Multi-Phase Controller
Input Voltage Max
3.3V
IC Case / Package
VQFN-EP
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Input Voltage Min
-
PWM Input Frequency
1MHz
No. of Pins
48Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability