Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.270 |
Product Information
Product Overview
The TLS105B0MB demo board allows the full electrical performance evaluation of Infineon´s low drop out voltage tracker TLS105B0MB in the small and robust PG-SCT595-5 package. TLS105B0MB is designed to supply off-board systems, specifically sensors in powertrain management systems that are located outside of the Electronic Control Unit (ECU). Due to the connection via a cable between the sensor and the ECU, the ECU needs to be protected against short to ground and short to battery. These protection mechanisms, together with reverse battery protection, are all implemented in the TLS105B0MB voltage tracker and are demonstrated by the demo board functionality. The outstanding voltage tracking accuracy (0.1%) of the device can also be assessed accurately with this demo board. The TLS105B0MB BOARD can also be populated with the TLS102B0MB allowing full electrical evaluation of the TLS102B0MB.
- Plug and play evaluation capability, AEC qualified
- Easy verification and configuration
- Evaluation of 50mA current capability
- Very tight output tracking tolerance to reference of maximum of 5mV
- Output voltage adjustable down to 2.0V
- Very low dropout voltage of typical 250mV at 50mA (typical)
- Very low current consumption of 3μA in off mode (typical)
- Wide input voltage range from -16V ≤ VIN ≤ 45V
- Demonstration of short circuit, reverse polarity input and overtemperature protection
- Save design time, allow easy application adaption for evaluation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demo Board TLS105B0MB
No SVHC (21-Jan-2025)
TLS105B0MB
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate