Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.410 |
10+ | € 0.314 |
100+ | € 0.284 |
500+ | € 0.241 |
1000+ | € 0.231 |
2500+ | € 0.228 |
5000+ | € 0.185 |
Product Information
Product Overview
TLI49611MXTMA1 is a bipolar hall effect latch for industrial applications. It is designed specifically for highly accurate applications with superior supply voltage capability, and temperature stability of the magnetic thresholds. Target applications for the TLI496x hall switch family are all applications that require a high-precision hall switch with an operating temperature range from -40°C to 125°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability up to 42V without an external resistor makes it ideally suited for industrial applications. The magnetic behaviour as a latch and switching thresholds of typical ±2mT make the device especially suited for the use of a pole wheel for index counting applications and for rotor position detection as in brushless DC motor commutation.
- Operating supply voltage range from 3.0V to 32V
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface, bipolar hall effect switch
- 1.6mA supply current (TA = 25°C) typ, low BOP: 2mT, BRP: -2mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 125°C
Technical Specifications
Bipolar Latch
0.002T
-
32V
SOT-23
Digital
Open Drain
125°C
MSL 1 - Unlimited
Bipolar Hall Effect Latch
-0.002T
3V
SOT-23
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate