Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.450 |
10+ | € 1.070 |
50+ | € 0.969 |
100+ | € 0.867 |
250+ | € 0.810 |
500+ | € 0.779 |
1000+ | € 0.754 |
2500+ | € 0.739 |
Product Information
Product Overview
TLE94103EP is an AEC-Q100 qualified protected triple half-bridge driver designed especially for automotive motion control applications such as side mirror x-y adjustment. It is part of a larger family offering half-bridge drivers from three outputs to twelve outputs with the direct interface or SPI interface. The half-bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (CW), reverse (CCW), brake, and high impedance are controlled from a 16-bit SPI interface. It offers diagnosis features such as short circuits, open load, power supply failure, and over temperature detection. In combination with its low quiescent current, this device is attractive among others for automotive applications. The potential application includes HVAC flap DC motors, monostable and bistable relays, and side mirror x-y adjustment.
- Three half bridge power outputs
- Very low power consumption in sleep mode
- All outputs with overload and short circuit protection
- Independently diagnosable outputs (overcurrent, open load)
- Open load diagnostics in ON-state for all high-side and low-side
- Fast diagnosis with the global error flag, over temperature pre-warning and protection
- Over- and under voltage lockout, cross-current protection
- Operating voltage range from 5.5 to 20V
- PG-TSDSO-14 package
- Junction temperature range from -40 to 150°C
Technical Specifications
Half-Bridge Motor Driver
3Outputs
40V
14Pins
20V
150°C
-
No SVHC (21-Jan-2025)
PG-TSDSO
Brushed DC
2A
PG-TSDSO
5.5V
-40°C
AEC-Q100
MSL 2A - 4 weeks
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate