Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9189QVWXUMA1
Order Code4695795
Also Known AsTLE9189QVW, SP005575961
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.410 |
10+ | € 3.410 |
25+ | € 3.210 |
50+ | € 3.040 |
100+ | € 2.860 |
250+ | € 2.760 |
500+ | € 2.650 |
1000+ | € 2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9189QVWXUMA1
Order Code4695795
Also Known AsTLE9189QVW, SP005575961
Technical Datasheet
IC TypeMotor Gate Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN-EP
No. of Pins48Pins
Supply Voltage Min4.2V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Motor Gate Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
36V
Operating Temperature Max
175°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
VQFN-EP
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001