Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE7269GXUMA1
Order Code2762405
Also Known AsTLE7269G, SP000104277
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE7269GXUMA1
Order Code2762405
Also Known AsTLE7269G, SP000104277
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current-
Supply Voltage Min7V
Supply Voltage Max27V
Baud Rate20Kbaud
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Product Overview
TLE7269GXUMA1 is a LIN transceiver. It is a transceiver for the local interconnect network (LIN) with integrated Wake-Up and protection features. It is designed for in-vehicle networks using data transmission rates from 2.4kBaud to 20kBaud. The TLE7269G functions as a bus driver between the protocol controller and the physical bus inside the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7269G can be used in all automotive applications. Two stand-alone LIN transceivers are integrated into one monolithic circuit inside TLE7269G.
- Two stand-alone LIN transceivers up to 20kBaud transmission rate
- Compliant to LIN specification 1.3, 2.0, 2.1 and SAE J2602
- Very high ESD robustness, ±8kV according to IEC61000-4-2
- Optimized for low electromagnetic emission (EME)
- Optimized for high immunity against electromagnetic interference (EMI)
- Very low current consumption in sleep mode with wake-up functions
- Wake-up source detection on wake-up disable function, AEC qualified
- Very low leakage current on the BUS output, control output for voltage regulator
- PG-DSO-14 package
- Junction temperature range from -40 to 150°C
Technical Specifications
Device Type
LIN Transceiver
Output Current
-
Supply Voltage Max
27V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Output Voltage
-
Supply Voltage Min
7V
Baud Rate
20Kbaud
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001