Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 933.600 |
Product Information
Product Overview
TLE4999XPROGRAMKITTOBO1 is a TLE4999X program kit. The hardware evaluation setup includes a PGSISI-3 interface box and an evaluation board with a satellite board. The interface box connects to a Windows PC via USB. The software allows reading sensor output values, programming, and calibration, including temperature compensation and multi-point calibration. The PGSlSl-3 interface box is connected via a standard USB connection to any PC running a Windows operating sys- tem. The software delivered with the evaluation kit allows to read the output values from the sensor and perform all relevant programming steps including entering the parameters for temperature compensation and doing a two- point calibration and a multi-point calibration.
- PC running windows environment
- USB A port to connect PGSlSl-3
- External magnetic setup for magnetic evaluation
- Manual setup of all programmable parameters
- Guided setting of temperature compensation coefficients
- Automatic gain and offset calculation for two point/multi-point calibration
- Real time feedback of sensor registers
- Burn and erase functionality for
- EEPROM memory
- Logging data in csv format
Contents
PGSlSl-3 programmer hardware box, TLE49999 evaluation board, Satellite board (to be ordered separately according to the selected product variant to evaluate), 24V DC power supply, USB and PCB connection cables, Quick start guide( with link to download the programmer software, necessary drivers and application notes).
Technical Specifications
Evaluation Board
Linear Hall-Effect Sensor
No SVHC (21-Jan-2025)
TLE4999
Eval Brd TLE4999, Prog Hardware Box PGSISI-3, Satellite Brd, 24V Pwr Supply, USB/PCB Cables, Manual
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate