Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD22522EPXUMA1
Order Code3282288
Also Known AsTLD2252-2EP, SP001604372
Technical Datasheet
1,289 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.390 |
| 10+ | € 0.998 |
| 50+ | € 0.820 |
| 100+ | € 0.732 |
| 250+ | € 0.699 |
| 500+ | € 0.670 |
| 1000+ | € 0.653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD22522EPXUMA1
Order Code3282288
Also Known AsTLD2252-2EP, SP001604372
Technical Datasheet
No. of Channels2Channels
Output Current Max100mA
Output Voltage Max40V
IC Case / PackagePG-TSDSO
No. of Pins14Pins
Input Voltage Min5.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StylePG-TSDSO
No. of Outputs2Outputs
Output Current100mA
Output Voltage40V
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Output Voltage Max
40V
No. of Pins
14Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Linear
No. of Outputs
2Outputs
Output Voltage
40V
Output Current Max
100mA
IC Case / Package
PG-TSDSO
Input Voltage Min
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
PG-TSDSO
Output Current
100mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability