Product Information
Alternatives for TC1798F512F300EPABKXUMA2
1 Product Found
Product Overview
TC1798F512F300EPABKXUMA2 is a 32-bit single-chip microcontroller. It is a high-performance microcontroller with a TriCore CPU, program and data memories, buses, bus arbitration, an interrupt controller, a peripheral control processor and a DMA controller and several on-chip peripherals. The TC1798 is designed to meet the needs of the most demanding embedded control systems applications where the competing issues of price/performance, real-time responsiveness, computational power, data bandwidth, and power consumption are key design elements. Potential applications are engine and transmission control, 4-6-8 cylinder diesel or gasoline direct injection, double clutch transmission, hybrid and electric vehicle, suspension systems.
- Efficient memory organization: instruction and data scratch memories, caches
- Serial communication interfaces – flexible synchronous and asynchronous modes
- Peripheral control processor – standalone data operations and interrupt servicing
- DMA controller – DMA operations and interrupt servicing
- General-purpose timers, high-performance on-chip buses
- On-chip debugging and emulation facilities
- Flexible interconnections to external components
- Flexible power-management
- PG-LFBGA-516 package, 288Kbyte SRAM (incl. cache)
- Program memory is 4.0MB, -40 to 125°C temperature range
Technical Specifications
TriCore Family TC1798 Series Microcontrollers
32bit
300MHz
4MB
LFBGA
238I/O's
CAN
68Channels
1.235V
-40°C
Surface Mount
TC17xx
-
TriCore
32 bit
300MHz
516Pins
LFBGA
CAN
288KB
10Bit
1.365V
125°C
AURIX
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate