Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoT2200N16H100XPSA1
Order Code4377082
Also Known AsT2200N16H100, SP005954699
Technical Datasheet
3 In Stock
18 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 408.730 |
5+ | € 400.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 408.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT2200N16H100XPSA1
Order Code4377082
Also Known AsT2200N16H100, SP005954699
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current-
On State RMS Current3.4kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
On State RMS Current
3.4kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
-
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability