
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 182.650 |
Product Information
Product Overview
SPOC2MOTHERBOARDTOBO1 is a SPOC+2 motherboard that enables the device evaluation and accelerates the design-in phase. The evaluation board can be connected to the uIO-Stick "PEK Lite" and controlled, via USB, using a powerful and intuitive Graphical User Interface (GUI) installed on your computer. This mother board is compatible with SPOC-2 DB BTS71033-6ESA, SPOC-2 DB BTS71040-4ESA,SPOC-2 DB BTS71040-4ESE, SPOC-2 DB BTS71220-4ESA, SPOC-2 DB BTS71220-4ESE, SPOC-2 DB BTS72220-4ESA, SPOC-2 DB BTS72220-4ESE, SPOC-2 DB BTS71033-6ESP, SPOC-2 DB BTS71040-4ESP, SPOC-2 DB BTS71220-4ESP and SPOC-2 DB BTS72220-4ESP daughter boards.
- SPOC+2 motherboard to be used with the daughterboard of the different SPOC+2 products
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Daughterboards are not included and have to be ordered separately.
Technical Specifications
-
Power Management - Load Switch
SPOC+2 Motherboard
No SVHC (27-Jun-2018)
-
High Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate