Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT412S-TPBF
Order Code2839525
Product RangeHEXFET PVT412PbF
Also Known AsPVT412S-TPBF, SP001539544
Technical Datasheet
303 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.830 |
5+ | € 5.510 |
10+ | € 5.190 |
50+ | € 4.790 |
100+ | € 4.630 |
250+ | € 4.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT412S-TPBF
Order Code2839525
Product RangeHEXFET PVT412PbF
Also Known AsPVT412S-TPBF, SP001539544
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current140mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max27ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT412PbF
SVHCNo SVHC (21-Jan-2025)
Product Overview
HEXFET® power MOSFET photovoltaic relay single-pole, normally-open, 0-400V, 140mA AC/DC. It is suitable for use in on/off hook switch, dial-out relay, ring relay, general switching.
- Bounce-free operation
- HEXFET Power MOSFET output
- Load current limiting
- Linear AC/DC operation
- 4000VRMS I/O isolation
- Solid-state reliability
- UL recognized and BABT certified
- ESD tolerance: 4000V human body model and 500V machine model
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
On State Resistance Max
27ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT412PbF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability