Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.120 |
5+ | € 5.470 |
10+ | € 4.940 |
20+ | € 4.850 |
50+ | € 4.760 |
Product Information
Product Overview
The PVT412LPBF is a HEXFET® thru-hole power MOSFET Photovoltaic Relay employs an active current-limiting circuitry enabling it to pass FCC part 68 and other regulatory agency current surge requirements when overvoltage protection is provided. This photovoltaic relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. It is specifically designed for worldwide telecom applications.
- Bounce-free operation
- Linear AC/DC operation
- Solid-state reliability
- 4000Vrms I/O isolation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO (1 Form A)
AC / DC
120mA
Through Hole
25mA
4kV
1µA
No SVHC (21-Jan-2025)
SPST-NO
400V
DIP-6
PC Pin
35ohm
1pF
HEXFET PVT412PbF
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate