Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.020 |
5+ | € 7.990 |
10+ | € 7.960 |
50+ | € 6.660 |
100+ | € 6.530 |
250+ | € 6.390 |
Product Overview
PVI5033RPbF series photovoltaic isolator is a dual channel, opto-isolated driver capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. It is ideally suited for applications requiring high-current and/or high voltage switching with optical isolation between the low-level driving circuitry and high-energy or high- voltage load circuits. Application includes telecommunications, load distribution, industrial controls, instrumentation and measurement, and electronic ballast.
- Monolithic construction, 3750VRMS I/O isolation
- 1200VDC output to output isolation, dual channel application flexibility
- Solid state reliability
- UL recognized and BABT certified
- Input current range from 3.0 to 25mA (-40 to +85°C)
- Minimum forward voltage is 8.0VDC (-40 to +85°C)
- Maximum reverse current is 10µADC (-40 to +85°C)
Technical Specifications
2 Channel
8Pins
-
DIP
3.75kV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate