Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.360 |
Product Information
Product Overview
KITXMC48IOTAWSWIFITOBO1 is a IoT connectivity board running Amazon FreeRTOS to securely connect devices to AWS cloud platforms. This connectivity board will allow you to connect the cloud services from AWS using the Amazon FreeRTOS software. This kit contains the MCU base board and the Wi-Fi connectivity module, bringing to you the complete out-of-the-box experience. The base kit is a XMC4800 Relax kit with Arduino and Click Board (Mikroelektronika) compatible form factor. TheXMC4800 series, Infineon can offer the AWS FreeRTOS solution combined with ETHERCAT functionality in the same device. These XMC4800 devices are powered by Cortex ARM M4F microcontrollers. They also offer up to six standard CAN and ETHERCAT connectivity, for IoT gateway applications, plus many other peripherals. The kit include the Wi-Fi is based on the Wi-Fi ESP click module from MikroElektronika connected to the mikroBUS™. As a plus you have the EtherCAT® communication for Industry 4.0 applications.
- XMC4800 IoT Amazon FreeRTOS connectivity kit Wi-Fi with EtherCAT® kit for XMC4000 family
- XMC4800 microcontroller (ARM® Cortex®-M4 based), 144MHz, 2MB flash, 352KB SRAM, LQFP100 package
- On-board debug probe with USB interface supporting SWD + SWO
- Virtual COM port via on-board debug probe
- EtherCAT® server components: 2 EtherCAT® phys and 2 RJ45 jacks
- Prepared for EtherCAT® Phy-2-Phy connection for backplane applications (assembly option)
- Arduino compatible connector and voltage level shifter for 3.3V / 5V Arduino shields
- CAN transceiver and CAN connector (D-Sub DE-9) and mikroBUS™ socket for plug-and-play click boards™
- USB interface (Micro-AB USB plug), voltage regulator 5V -> 3.3V
- 2 x user push-buttons, 2 x User LED, Reset push-button, 12MHz crystal, 32.768KHz RTC crystal
Contents
Base board with XMC4800 relax kit, Wi-Fi module mikroBUS™.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
XMC4000
Cortex-M4
Evalution Board XMC4800-F100X2048
No SVHC (21-Jan-2025)
32bit
ARM
XMC4800-F100X2048
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate