Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAXLITEV1TOBO1
Order Code3494855
Also Known AsSP001427962, KIT_XMC47_RELAX_LITE_V1
155 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.980 |
5+ | € 12.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAXLITEV1TOBO1
Order Code3494855
Also Known AsSP001427962, KIT_XMC47_RELAX_LITE_V1
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberXMC4700-F144K2048
Kit ContentsRelax Lite Kit Board XMC4700-F144K2048
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
KITXMC47RELAXLITEV1TOBO1 is an XMC4700 relax Lite kit. ModusToolbox™ software supports application development using the XMC4700 evaluation kit by providing board support package (BSP) and validated code examples to help you get started.
- XMC4700-F144 microcontroller based on ARM® Cortex®-M4 at 144MHz, 2MB flash and 352KB RAM
- On-board debug probe with USB interface supporting SWD + SWO
- Virtual COM port via debug probe
- 2 x user push-buttons and 2 x user LED and 1 x reset push-button
- Voltage regulator 5V -> 3.3V
- USB (Micro USB Plug)
- 12MHz crystal
- 0 ohm bridges for 3.3V Arduino shields
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4F
Kit Contents
Relax Lite Kit Board XMC4700-F144K2048
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4700-F144K2048
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245