Product Information
Product Overview
The KIT_XMC_2GO_XMC1100_V1 evaluation kit is designed to evaluate the capabilities of the XMC1100 microcontroller and the powerful tool chain DAVE™. The DAVE™ is a high productivity development platform for the XMC microcontroller families to simplify and shorten software development. The board is supplied by an external 5Volt DC power supply connected to the micro USB plugs. The board has an onboard debugger that supports 2 pin Serial Wire Debug (SWD), Single Pin Debug (SPD) and UART communication. Both require the installation of Segger’s J-Link driver which is part of the DAVE installation.
- XMC1100 ARM Cortex-M0 based microcontroller
- Four 16bit timer and external interrupts via ERU
- Reverse current protection
- Two 8 pin header
- DAVE™ download software generation platform
- Available DAVE™APPs application list
- Onboard J-Link debugger
- 6 channel ADC and 2 channel USIC
Applications
Sensing & Instrumentation, Industrial
Warnings
ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
XMC1000
Cortex-M0
Eval Board XMC1100
32bit
ARM
XMC1100
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate