Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC14BOOT001TOBO1
Order Code2910325
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC1000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberXMC1404-Q064X0200
Kit ContentsEval Boot Kit XMC1404-Q064X0200
Product Range-
Product Overview
XMC1400 Boot Kit has on-board XMC1400 Microcontroller and a 2x30 pin edge for application expansion. The board along with application cards (e.g. Colour LED Card, White LED Card) demonstrates the capabilities of XMC1400. The main use case for this board is to demonstrate the generic features of XMC1400 device, including tool chain. It is used in industrial, lighting and motor control and drives.
- XMC1400 (ARM® Cortex®-M0 based) microcontroller
- Detachable J-Link debugger and UART virtual COM port with micro USB connector
- Four user LEDs
- Potentiometer, connected to analogue input P2.5
- Power supply via microUSB connector
- Usage of 20MHz external crystal for CAN communication
- Usage of 32.768KHz external crystal as standby clock
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC1000
Core Sub-Architecture
Cortex-M0
Kit Contents
Eval Boot Kit XMC1404-Q064X0200
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC1404-Q064X0200
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452