Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.920 |
Product Information
Product Overview
KITPSC3M5EVK is a PSOC™ Control C3M5 evaluation kit. This is the standard evaluation board for our PSOC™ Control C3 family of MCU's. PSOC™ Control C3M5 is a high-performance and low-power 32-bit single-core Arm® Cortex® M33-based MCU. In addition to the CPU subsystem, the devices contain advanced real-time control peripherals, such as a high-performance programmable analogue subsystem, comparators, advanced timers with high-resolution capability, up to six SCBs, and two CAN FDs for communication.
- Onboard programmer/debugger (KitProg3)
- Type-C USB device interface
- Operating voltage of 3.3V
- CAN FD interface
- Headers for MIKROE's mikroBUS shields
- Headers compatible with Arduino Uno R3
- Mode button and a mode LED for KitProg3, potentiometer to simulate analogue output
- Expansion headers to add hardware
- Two (40-pin) expansion headers, quickly start evaluation of PSOC control
- Arduino Uno compatible
Contents
EVK board, Type C to USB A cable, Quick start guide.
Technical Specifications
Infineon
PSOC C3
Cortex-M33F
Evaluation Board PSC3M5FDS2AFQ1, USB Type-A to USB Type-C, Jumper Wires, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
PSC3M5FDS2AFQ1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate