Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 103.200 |
Product Information
Product Overview
KITFX5NFMC001TOBO1 is an EZ-USB™ FX5N Development Kit (DVK) with FPGA Mezzanine Card (FMC) interface that allows FX10 to be connected to most FPGA development platforms by plugging the DVK to any FMC socket. The DVK is based on the EZ-USB™ FX5N product family of Infineon’s USB 10Gbps device controllers. EZ-USB™ FX5N is a family of USB 10Gbps peripheral controllers targeting the next-generation USB applications in camera, video, imaging, and data acquisition markets. EZ-USB™ FX5N consists of dual Arm® Cortex®-M4 and M0+ core CPUs, 512KB flash, 128KB SRAM, 128KB ROM, 7 SCBs, cryptography accelerator, high-bandwidth data subsystem providing DMA data transfers between LVDS and USB ports at speeds up to 10Gbps. An additional 1MB SRAM is included in the high-bandwidth data subsystem to provide buffering for an USB data. EZ-USB™ FX5N also supports USB Type-C plug orientation detection and flip-mux function without the need for external logic.
- ANSI/VITA-57.1 standard
- Compact card with FMC terminal
- USB-C bus-power
- Streaming colour bar test pattern in UVC
- Simple FW tracing on USB FS debug port
- Quick FW download and debug
- Drop connection to most FPGA boards
- Bus-power for standalone operation
- Quick UVC function demo
- Easy debugging with virtual COM
Contents
EZ-USB™ FX5N baseboard, USB-C cable, Hard copy of the quick-start guide (QSG), Kit casing, Foam.
Technical Specifications
Interface
Infineon
-
No SVHC (25-Jun-2025)
USB Peripheral Controller
CYUSB3284-BZXI
Development Board CYUSB3284-BZXI, USB-C Cable, Hard Copy of the Quick-Start Guide, Kit Casing, Foam
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate