Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 93.910 |
Product Information
Product Overview
KITFX5FMC001TOBO1 is a EZ-USB™ FX5 Development Kit (DVK) with FPGA Mezzanine Card (FMC) interface that allows FX5 to be connected to most FPGA development platforms by plugging the DVK to any FMC socket. This kit is based on the EZ-USB™ FX5 product family of Infineon’s USB 5Gbps device controllers. EZ-USB™ FX5 is a family of USB 5Gbps peripheral controllers targeting the next-generation USB applications in camera, video, imaging, and data acquisition markets. EZ-USB™ FX5 consists of dual Arm® Cortex®-M4 and M0+ core CPUs, 512KB flash, 128KB SRAM, 128KB ROM, seven SCBs, cryptography accelerator, and high-bandwidth data subsystem providing DMA data transfers between LVDS and USB ports at speeds up to 5Gbps. An additional 1MB SRAM is included in the high-bandwidth data subsystem to provide buffering for an USB data. EZ-USB™ FX5 also supports USB Type-C plug orientation detection and flip-mux function without the need for external logic.
- ANSI/VITA-57.1 standard
- Compact card with FMC terminal
- USB-C bus-power
- UVC FW supports colour bar test pattern
- USB FS debug port
- Drop connection to most FPGA boards
- Bus-power for standalone operation
- Quick UVC function demo
- Easy debugging with virtual COM
Contents
EZ-USB™ FX5 baseboard, USB-C cable, Hard copy of the quick-start guide (QSG), Kit casing, Foam.
Technical Specifications
Interface
Infineon
-
No SVHC (25-Jun-2025)
USB Peripheral Controller
CYUSB3084-BZXI
Development Board CYUSB3084-BZXI, USB-C Cable, Hard Copy of the Quick-Start Guide, Kit Casing, Foam
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate