You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON KITCSKPASCO2TOBO1

Sensor Kit, PASCO2V01 Module, CO2 Sensor

INFINEON KITCSKPASCO2TOBO1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
KITCSKPASCO2TOBO1
Order Code:
4057948
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

KITCSKPASCO2TOBO1 is a XENSIV™ connected sensor kit is an enabler for rapid development of a custom solution. This supports customers in testing sensor-driven IoT products and use cases as well as in prototyping. It offers a real-time sensor evaluation with custom configurations and cloud-based PAS CO2 sensor data visualization. It consists of Infineon's highly accurate and precise XENSIV™ sensors (60 GHz radar sensor, PAS CO2 and DPS368 pressure sensor), low power dual core microcontroller (PSoC™ 6-2M), Bluetooth® and Wi-Fi as connectivity options within a software ecosystem provided through ModusToolbox™. Rapid development and deployment via code examples in ModusToolbox™ for presence detection, entrance counter, air quality measurements. Enabler for Multi-sensor data fusion. Potential applications are smart home and buildings - smart speaker, air purifiers, air quality monitoring devices, HVAC, smart retail, smart appliances - refrigerators, air conditioner.
  • Small form-factor (22.5 mm x 63 mm x 30 mm)
  • Adafruit feather compatible design, power optimized design, deployable with battery
  • Suited for customer field trials
  • Ideal for prototyping battery-powered IoT devices due to optimized power consumption
  • Secure cloud device on boarding and management with OPTIGA™ Trust M
  • Fast development and deployment
  • Connectivity -dual-band (2.4 and 5.0 GHz) Wi-Fi
  • Security - OPTIGA™ Trust M for secure authentication of IoT devices

Contents

Rapid IoT connect developer kit, XENSIV™ PAS CO2 wing.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
Infineon

:
PASCO2V01 Module

:
CO2 Sensor

:
CYSBSYSKIT-DEV-01 Rapid IoT Connect Developer Kit, XENSIV PAS CO2 Wing Eval

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

23 In stock Need more?

Standard lead time for this product is 37 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€127.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €127.02
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --