Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,830.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,830.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3995VTRBSTOBO1
Order Code4558504
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTriCore
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTC399
Kit ContentsEvaluation Board TC399
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITA2GTC3995VTRBSTOBO1 is a AURIX™ TC399 TriCore evaluation board. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Suitable for automotive, electromobility and industrial applications.
- Infineon’s AURIX™ TC399 in LFBGA-516 Package
- Burst flash up to 4MBytes (not with BGA 292), asynchronous SRAM up to 2MByte (not with BGA 292)
- Synchronous SRAM up to 4MByte (not with BGA 292), FlexRay™ transceivers
- High speed CAN transceivers (CAN-FD capable), USB to UART bridge, Ethernet Gigabit PHY
- Serial Epsom, LIN transceiver, crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 8 low power status LEDs, 8-DIP switches for configuration
- Access to all pins of controller
- Reset switch, enable switch, generic switch and 4-pin Dip switch
- 100mm x 160mm (EURO-board)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
TriCore
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC399
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
TC399
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001