Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISG0613N04NM6HATMA1
Order Code4486658
Product RangeOptiMOS 6 Series
Also Known AsISG0613N04NM6H, SP005575170
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 1.750 |
9000+ | € 1.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 5,250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISG0613N04NM6HATMA1
Order Code4486658
Product RangeOptiMOS 6 Series
Also Known AsISG0613N04NM6H, SP005575170
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel299A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel880µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleVITFN-U01
No. of Pins10Pins
Power Dissipation N Channel167W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
10Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 6 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
299A
Drain Source On State Resistance N Channel
880µohm
Transistor Case Style
VITFN-U01
Power Dissipation N Channel
167W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability