Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.864 |
10+ | € 0.649 |
50+ | € 0.595 |
100+ | € 0.539 |
250+ | € 0.512 |
500+ | € 0.495 |
1000+ | € 0.481 |
2500+ | € 0.467 |
Product Information
Product Overview
The IRS2301STRPBF from Infineon is a high and low side driver in 8 pin SOIC package. It is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. Ideally used at appliance motor drives, servo drives, micro inverter drives and general purpose three phase inverters.
- Floating channel designed for bootstrap operation
- Fully operational to +600V, undervoltage lockout for both channels
- Tolerant to negative transient voltage -dV/dt immune
- Gate drive supply range from 5V to 20V
- 3.3V, 5V and 15V input logic compatible
- Matched propagation delay for both channels
- Outputs in phase with inputs
- Lower di/dt gate driver for better noise immunity
- 220/200ns ton/off (typ) propagation delay
- 50ns delay matching
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
200mA
5V
-40°C
220ns
-
-
-
MOSFET
NSOIC
Non-Inverting
350mA
20V
125°C
200ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate