Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.490 |
10+ | € 2.600 |
25+ | € 2.370 |
50+ | € 2.120 |
100+ | € 2.010 |
250+ | € 1.930 |
500+ | € 1.870 |
1000+ | € 1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2166PBF
Order Code1023239
Product RangeIR2166
Also Known AsSP001574572
Technical Datasheet
Ballast Controller TypePFC and Ballast Controller
Supply Voltage Min10V
Supply Voltage Max17V
IC Case / PackageDIP
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product RangeIR2166
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ballast Controller Type
PFC and Ballast Controller
Supply Voltage Max
17V
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
-
Supply Voltage Min
10V
IC Case / Package
DIP
Operating Temperature Min
-25°C
Product Range
IR2166
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability