Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N10S4L22AATMA1
Order Code2725856
Product RangeOptiMOS T2 Series
Also Known AsIPG20N10S4L-22A, SP001091984
Technical Datasheet
15,195 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.500 |
10+ | € 1.160 |
100+ | € 0.919 |
500+ | € 0.745 |
1000+ | € 0.652 |
5000+ | € 0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N10S4L22AATMA1
Order Code2725856
Product RangeOptiMOS T2 Series
Also Known AsIPG20N10S4L-22A, SP001091984
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel0.02ohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel60W
Power Dissipation P Channel60W
Operating Temperature Max175°C
Product RangeOptiMOS T2 Series
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OptiMOS™ -T2 power transistor
- Dual N-channel logic level - enhancement mode
- Automotive AEC Q101 qualified
- 175°C operating temperature
- 100% avalanche tested
- Feasible for automatic optical inspection (AOI)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
0.02ohm
No. of Pins
8Pins
Power Dissipation P Channel
60W
Product Range
OptiMOS T2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
60W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000389
Product traceability