Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPA60R190P6XKSA1
Order Code2420503
Also Known AsIPA60R190P6, SP001017080
Technical Datasheet
733 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.480 |
10+ | € 1.900 |
100+ | € 1.510 |
500+ | € 1.080 |
1000+ | € 0.959 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA60R190P6XKSA1
Order Code2420503
Also Known AsIPA60R190P6, SP001017080
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20.2A
Drain Source On State Resistance0.171ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation34W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The IPA60R190P6 is a N-channel power MOSFET with 650VDS drain source voltage. Infineon's CoolMOS™ P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease of use.
- Reduced gate charge (Qg)
- Higher V th
- Good body diode ruggedness
- Optimized integrated Rg
- Improved dV/dt from 50V/ns
- CoolMOS™ quality with over 12 years manufacturing experience in Superjunction technology
- Increased MOSFET dV/dt ruggedness
- Extremely low losses due to very low FOM RDS (ON) x Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Improved efficiency especially in light load condition
- Better efficiency in soft switching applications due to earlier turn-OFF
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20.2A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.171ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IPA60R190P6XKSA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability