Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMDQ75R040M1HXUMA1
Order Code4335817
Product RangeCoolSiC Series
Also Known AsIMDQ75R040M1H, SP005629596
Technical Datasheet
615 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.370 |
5+ | € 8.240 |
10+ | € 7.110 |
50+ | € 6.520 |
100+ | € 5.920 |
250+ | € 5.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 9.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMDQ75R040M1HXUMA1
Order Code4335817
Product RangeCoolSiC Series
Also Known AsIMDQ75R040M1H, SP005629596
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id47A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.052ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation211W
Operating Temperature Max175°C
Product RangeCoolSiC Series
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
47A
Drain Source On State Resistance
0.052ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
211W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability