Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.260 |
10+ | € 5.560 |
25+ | € 5.180 |
50+ | € 4.770 |
100+ | € 4.190 |
Product Information
Product Overview
IMC301AF064XUMA1 is an iMOTION™ high-performance motor control IC with an additional microcontroller. By integrating both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time to market for any motor system at the lowest system and development cost. The motor controller uses the motion control engine (MCE) to create a ready-to-use solution to perform control of a permanent magnet synchronous motor (PMSM) providing the shortest time to market for any motor system at the lowest system and development cost. The integrated script engine allows to add application flexibility without interfering with the motor control algorithm. The integrated microcontroller is based on an ARM® Cortex® M0 core and runs independently from the MCE. Potential applications are small and major home appliances, fans, pumps, compressors, general purpose variable speed drives.
- Motion control engine (MCE) as a ready-to-use control solution for variable speed drives
- Integrated script engine for application control customization
- Integrated drive and system protection features
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Flexible space vector PWM for sinusoidal voltage control, current sensing via single or leg shunt
- Sensorless operation, hall sensor operation using analogue or digital hall
- Integrated analogue comparators for over-current protection, built-in temperature sensor
- Certified drive safety functions according to IEC/UL 60730-1 Class B
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- LQFP-64 package, -40 to 105°C ambient temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Controller with MCU
Brushless DC, PMSM
32 bit
-
-
64Pins
41I/O's
5.5V
-40°C
7Channels
-
iMOTION
-
ARM Cortex-M0
1Outputs
48MHz
128KB
LQFP
3V
CAN, I2C, I2S, LIN, SPI, UART, USART
16KB
105°C
12Bit
Surface Mount
IMC300A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate