Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGOT65R035D2AUMA1
Order Code4573843
Product RangeCoolGaN G5 Series
Also Known AsIGOT65R035D2, SP005825080
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.500 |
5+ | € 11.330 |
10+ | € 10.150 |
50+ | € 9.030 |
100+ | € 8.650 |
250+ | € 8.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 12.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGOT65R035D2AUMA1
Order Code4573843
Product RangeCoolGaN G5 Series
Also Known AsIGOT65R035D2, SP005825080
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id44A
Drain Source On State Resistance0.042ohm
Typical Gate Charge7.7nC
Transistor Case StyleSOIC
Transistor MountingSurface Mount
No. of Pins20Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.042ohm
Transistor Case Style
SOIC
No. of Pins
20Pins
Qualification
-
Continuous Drain Current Id
44A
Typical Gate Charge
7.7nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001