Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDP30E65D2XKSA1
Order Code3294643
Also Known AsIDP30E65D2, SP001170104
Technical Datasheet
121 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.820 |
10+ | € 1.040 |
100+ | € 0.972 |
500+ | € 0.772 |
1000+ | € 0.661 |
5000+ | € 0.629 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP30E65D2XKSA1
Order Code3294643
Also Known AsIDP30E65D2, SP001170104
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time42ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
42ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
2.2V
Forward Surge Current
180A
Diode Case Style
TO-220
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
Product traceability