Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDM08G120C5XTMA1
Order Code2780806
Product RangethinQ 5G 1200V
Also Known AsIDM08G120C5, SP001162122
Technical Datasheet
1,116 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.130 |
10+ | € 2.200 |
100+ | € 1.650 |
500+ | € 1.400 |
1000+ | € 1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDM08G120C5XTMA1
Order Code2780806
Product RangethinQ 5G 1200V
Also Known AsIDM08G120C5, SP001162122
Technical Datasheet
Product RangethinQ 5G 1200V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current27A
Total Capacitive Charge28nC
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
thinQ 5G 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
28nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
27A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability