Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUCN08S7N045TATMA1
Order Code4707482
Product RangeOptiMOS 7 Series
Technical Datasheet
4,000 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.350 |
| 10+ | € 1.700 |
| 100+ | € 1.320 |
| 500+ | € 1.120 |
| 1000+ | € 1.000 |
| 5000+ | € 0.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN08S7N045TATMA1
Order Code4707482
Product RangeOptiMOS 7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id99A
Drain Source On State Resistance4540µohm
Transistor Case StyleLHSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.2V
Power Dissipation98W
No. of Pins10Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
99A
Transistor Case Style
LHSOIC
Rds(on) Test Voltage
10V
Power Dissipation
98W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
4540µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
10Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability