Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 154.100 |
Product Information
Product Overview
GAMECONTROLLERTOBO1 is an XENSIV™ - Bluetooth® game controller featuring a unique gaming experience with XENSIV™, CAPSENSE™, SPIDER+ and PSoC™6 BLE technology. The XENSIV™ Bluetooth® game controller integrates advanced Infineon products in an innovative design. Leveraging XENSIV™ magnetic position sensors, the joysticks deliver exceptional precision without succumbing to sensor drift. XENSIV™ switch triggers, CAPSENSE™ buttons, CAPSENSE™ presence detection, and a SPIDER+ rumble driver are all seamlessly integrated with the PSoC™6 BLE microcontroller to implement a low power, plug & play game controller. Suitable for game controller for gaming, control of industrial machinery.
- XENSIV™ 3D magnetic joysticks/triggers
- XENSIV™ magnetic switches
- CAPSENSE™ capacitive touch buttons
- SPIDER+ rumble driver
- PSoC™6 Bluetooth® LE microcontroller
- Automatic HID configuration: plug&play
- Easy connect to smartphone/PC
- Bluetooth® low energy: long battery life and magnetic joysticks: no drift
- PSoC™6 kit: onboard debugger, write your own customized code and customizable shield design
- Easy integration with different MCU and all design files publicly available
Technical Specifications
-
Wireless Remote Control
Wireless XENSIV Bluetooth Game Controller
No SVHC (21-Jan-2025)
-
Bluetooth Game Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate