Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ1200R45HL4BPSA1
Order Code4457152
Product RangeIHM-B Series
Also Known AsFZ1200R45HL4, SP005954488
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,116.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,116.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1200R45HL4BPSA1
Order Code4457152
Product RangeIHM-B Series
Also Known AsFZ1200R45HL4, SP005954488
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage2.3V
Power Dissipation2400kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max4.5kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
2.3V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B Series
Continuous Collector Current
1.2kA
Power Dissipation
2400kW
Transistor Case Style
Module
Collector Emitter Voltage Max
4.5kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2