Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS75R17KE3BOSA1
Order Code3514418
Also Known AsFS75R17KE3, SP000100436
Technical Datasheet
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.630 |
5+ | € 97.280 |
10+ | € 94.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 99.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS75R17KE3BOSA1
Order Code3514418
Also Known AsFS75R17KE3, SP000100436
Technical Datasheet
Transistor PolaritySix N Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current130A
DC Collector Current130A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation465W
Power Dissipation Pd465W
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
No. of Pins35Pins
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Six N Channel
Continuous Collector Current
130A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
465W
Junction Temperature Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
130A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
465W
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
No. of Pins
35Pins
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
Product traceability