Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP30R06W1E3BOMA1
Order Code2726162
Product RangeEasyPIM 1B
Also Known AsFP30R06W1E3, SP000221202
Technical Datasheet
44 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.120 |
5+ | € 24.290 |
10+ | € 23.450 |
50+ | € 22.980 |
100+ | € 22.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP30R06W1E3BOMA1
Order Code2726162
Product RangeEasyPIM 1B
Also Known AsFP30R06W1E3, SP000221202
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current37A
DC Collector Current37A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation115W
Power Dissipation Pd115W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 1B
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
37A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
115W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPIM 1B
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
37A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
115W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035229
Product traceability