Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.740 |
10+ | € 6.210 |
25+ | € 6.050 |
50+ | € 5.960 |
100+ | € 5.560 |
250+ | € 5.470 |
Product Information
Product Overview
FM25V02A-DGTR is a FM25V02A 256Kbit non-volatile memory employing an advanced ferroelectric process. An F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. It performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. It is ideal for non-volatile memory applications requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss.
- 256-Kbit ferroelectric random access memory (F-RAM) logically organized as 32K × 8
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI), up to 40MHz frequency
- Direct hardware replacement for serial flash and EEPROM, supports SPI mode 0 (0, 0), mode 3 (1, 1)
- Sophisticated write protection scheme, hardware protection using the write protect active-low WP pin
- Software protection using write disable instruction
- Low power consumption, 150µA standby current
- Low-voltage operation is VDD = 2.0V to 3.6V
- Industrial temperature range from –40°C to +85°C
- 8-pin DFN package
Technical Specifications
256Kbit
32K x 8bit
SPI
40MHz
2V
DFN-EP
8Pins
-40°C
-
256Kbit
32K x 8bit
SPI
40MHz
3.6V
DFN-EP
Surface Mount
85°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate