Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF55MR12W1M1HB11BPSA1
Order Code4313256
Product RangeEasyDUAL 1B CoolSiC Series
Also Known AsFF55MR12W1M1H_B11, SP005634439
Technical Datasheet
38 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.850 |
5+ | € 31.670 |
10+ | € 27.480 |
50+ | € 26.930 |
100+ | € 26.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF55MR12W1M1HB11BPSA1
Order Code4313256
Product RangeEasyDUAL 1B CoolSiC Series
Also Known AsFF55MR12W1M1H_B11, SP005634439
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id15A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0529ohm
Transistor Case StyleModule
No. of Pins10Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeEasyDUAL 1B CoolSiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
15A
Drain Source On State Resistance
0.0529ohm
No. of Pins
10Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyDUAL 1B CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability