Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1200XTR17T2P5BPSA1
Order Code4335827
Product RangeXHP 2 Series
Also Known AsFF1200XTR17T2P5, SP003783164
Technical Datasheet
19 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1,180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,180.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1200XTR17T2P5BPSA1
Order Code4335827
Product RangeXHP 2 Series
Also Known AsFF1200XTR17T2P5, SP003783164
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage1.8V
Power Dissipation1200kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangeXHP 2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
XHP 2 Series
Continuous Collector Current
1.2kA
Power Dissipation
1200kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
Product traceability