Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF475R06W1E3BOMA1
Order Code2726112
Product RangeEasyPACK 1B
Also Known AsF4-75R06W1E3, SP000257413
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.090 |
5+ | € 31.170 |
10+ | € 25.240 |
50+ | € 24.740 |
100+ | € 24.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF475R06W1E3BOMA1
Order Code2726112
Product RangeEasyPACK 1B
Also Known AsF4-75R06W1E3, SP000257413
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationFour Pack
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation275W
Power Dissipation Pd275W
Collector Emitter Voltage V(br)ceo600V
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK 1B
Product Overview
EasyPACK module with trench/Fieldstop IGBT3 and emitter controlled 3 diode and NTC suitable for applications such as auxiliary inverters, inductive heating and welding, solar applications and UPS systems.
- Low inductive design
- Low switching losses
- Trench IGBT 3
- Low VCEsat
- Al2O3 substrate with low thermal resistance
- Compact design
- Solder contact technology
- Rugged mounting due to integrated mounting clamps
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
275W
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK 1B
IGBT Configuration
Four Pack
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
275W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability