Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALS26HL512TTOBO1
Order Code4574880
Also Known AsEVAL-S26HL512T, SP006033701
Technical Datasheet
20 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALS26HL512TTOBO1
Order Code4574880
Also Known AsEVAL-S26HL512T, SP006033701
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberS26HL512T
Kit Application TypeMemory
Application Sub TypeFlash Memory
Kit ContentsEvaluation Board S26HL512T
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALS26HL512TTOBO1 is a SEMPER™ HYPERBUS™ memory module. This is a low cost Pmod-compatible memory module which integrates a 512Mb 3.3V SEMPER™ HYPERBUS™ NOR flash memory (S26HL512T). This memory module enables quick and easy integration of the SEMPER™ NOR flash into any development kit.
- Supports HYPERBUS or SPI with 3.3V I/Os
- Connects to any host platform (MCU/SoC)
- Ideal for use with SEMPER™ SDK
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Memory
Kit Contents
Evaluation Board S26HL512T
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
S26HL512T
Application Sub Type
Flash Memory
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001